12SWS3102
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12SWS3102
Supporting your Project: Printed Circuit Board Solutions

12SWS3102

DigiKey Part Number
RPC6520-ND
Manufacturer
Manufacturer Product Number
12SWS3102
Description
WASHER SHOULDER 1/2" NYLON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1/2" Shoulder Washer Thick Nylon
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Thread/Screw/Hole Size
1/2"
Diameter - Inside
0.520" (13.21mm)
Diameter - Outside
0.620" (15.75mm)
Length - Below Head
0.500" (12.70mm) 1/2"
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 304
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14,58000 Kč4,58 Kč
53,78600 Kč18,93 Kč
103,49500 Kč34,95 Kč
253,16240 Kč79,06 Kč
502,94620 Kč147,31 Kč
1002,75060 Kč275,06 Kč
2502,52668 Kč631,67 Kč
5002,37812 Kč1 189,06 Kč
1 0002,24518 Kč2 245,18 Kč
Manufacturers Standard Package
Unit Price without VAT:4,58000 Kč
Unit Price with VAT:5,54180 Kč