


12SWS1075 | |
|---|---|
DigiKey Part Number | RPC6485-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS1075 |
Description | WASHER SHOULDER 1/4" NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4" Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS1075 Models |
Category | Diameter - Inside 0.260" (6.60mm) |
Manufacturer Essentra Components | Diameter - Outside 0.370" (9.40mm) |
Series | Diameter - Shoulder 0.513" (13.03mm) |
Packaging Bulk | Length - Below Head 0.250" (6.35mm) 1/4" |
Part Status Active | Material Nylon |
Thread/Screw/Hole Size 1/4" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 5 | 3,27600 Kč | 16,38 Kč |
| 10 | 3,02400 Kč | 30,24 Kč |
| 25 | 2,72960 Kč | 68,24 Kč |
| 50 | 2,54080 Kč | 127,04 Kč |
| 100 | 2,37070 Kč | 237,07 Kč |
| 250 | 2,17372 Kč | 543,43 Kč |
| 500 | 2,04436 Kč | 1 022,18 Kč |
| 1 000 | 1,92867 Kč | 1 928,67 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |




