


12SWS1025 | |
|---|---|
DigiKey Part Number | RPC6374-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS1025 |
Description | WASHER SHOULDER 1/4" NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4" Shoulder Washer 0.499" (12.68mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS1025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | 1/4" | |
Diameter - Inside | 0.255" (6.48mm) | |
Diameter - Outside | 0.375" (9.53mm) | |
Thickness - Overall | 0.499" (12.68mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,33000 Kč | 3,33 Kč |
| 5 | 2,66400 Kč | 13,32 Kč |
| 10 | 2,45500 Kč | 24,55 Kč |
| 25 | 2,22200 Kč | 55,55 Kč |
| 50 | 2,06400 Kč | 103,20 Kč |
| 100 | 1,92250 Kč | 192,25 Kč |
| 250 | 1,76184 Kč | 440,46 Kč |
| 500 | 1,65532 Kč | 827,66 Kč |
| 1 000 | 1,55983 Kč | 1 559,83 Kč |
| Unit Price without VAT: | 3,33000 Kč |
|---|---|
| Unit Price with VAT: | 4,02930 Kč |


