


12SWS0234 | |
|---|---|
DigiKey Part Number | RPC6483-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0234 |
Description | WASHER SHOULDER #4 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4 Shoulder Washer 0.070" (1.78mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS0234 Models |
Category | Diameter - Inside 0.116" (2.95mm) |
Manufacturer Essentra Components | Diameter - Outside 0.139" (3.53mm) |
Series | Thickness - Overall 0.070" (1.78mm) |
Packaging Bulk | Length - Below Head 0.050" (1.27mm) |
Part Status Active | Material Nylon |
Thread/Screw/Hole Size #4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 5 | 2,47800 Kč | 12,39 Kč |
| 10 | 2,26800 Kč | 22,68 Kč |
| 25 | 2,04960 Kč | 51,24 Kč |
| 50 | 1,90660 Kč | 95,33 Kč |
| 100 | 1,77640 Kč | 177,64 Kč |
| 250 | 1,62692 Kč | 406,73 Kč |
| 500 | 1,52740 Kč | 763,70 Kč |
| 1 000 | 1,43878 Kč | 1 438,78 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |








