Shoulder Washer 0.047" (1.19mm) Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12SWS0192

DigiKey Part Number
RPC8939-ND
Manufacturer
Manufacturer Product Number
12SWS0192
Description
WASHER SHOULDER NYLON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Shoulder Washer 0.047" (1.19mm) Thick Nylon
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Inside
0.120" (3.05mm)
Manufacturer
Essentra Components
Diameter - Outside
0.253" (6.43mm)
Series
Thickness - Overall
0.047" (1.19mm)
Packaging
Bulk
Material
Nylon
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 065
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
51,30200 Kč6,51 Kč
101,17600 Kč11,76 Kč
251,06680 Kč26,67 Kč
500,98700 Kč49,35 Kč
1000,91550 Kč91,55 Kč
2500,83404 Kč208,51 Kč
5000,78028 Kč390,14 Kč
1 0000,73262 Kč732,62 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč