

11323B | |
---|---|
DigiKey Part Number | RPC5580-ND |
Manufacturer | |
Manufacturer Product Number | 11323B |
Description | HOLE PLUG 0.984" PVC BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.984" (25.00mm) PVC Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | PVC | |
Hole Diameter | 0.984" (25.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 14,37000 Kč | 14,37 Kč |
10 | 12,20600 Kč | 122,06 Kč |
25 | 11,44800 Kč | 286,20 Kč |
50 | 10,89820 Kč | 544,91 Kč |
100 | 10,37540 Kč | 1 037,54 Kč |
250 | 9,72512 Kč | 2 431,28 Kč |
500 | 9,26060 Kč | 4 630,30 Kč |
1 000 | 8,81817 Kč | 8 818,17 Kč |
2 500 | 8,26593 Kč | 20 664,83 Kč |
Unit Price without VAT: | 14,37000 Kč |
---|---|
Unit Price with VAT: | 17,38770 Kč |