

060A2 | |
---|---|
DigiKey Part Number | RPC2343-ND |
Manufacturer | |
Manufacturer Product Number | 060A2 |
Description | FINGER PULL 22X20 A00CESSORY POL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Latch Handle |
Datasheet | Datasheet |
EDA/CAD Models | 060A2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Latch Handle | |
For Use With/Related Products | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 47,49000 Kč | 47,49 Kč |
5 | 40,53600 Kč | 202,68 Kč |
10 | 37,86900 Kč | 378,69 Kč |
25 | 34,63600 Kč | 865,90 Kč |
50 | 32,37400 Kč | 1 618,70 Kč |
100 | 30,25970 Kč | 3 025,97 Kč |
250 | 27,67392 Kč | 6 918,48 Kč |
500 | 25,86670 Kč | 12 933,35 Kč |
1 000 | 24,17676 Kč | 24 176,76 Kč |
Unit Price without VAT: | 47,49000 Kč |
---|---|
Unit Price with VAT: | 57,46290 Kč |