#4 Shoulder Washer Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#4 Shoulder Washer Thick Nylon
Supporting your Project: Printed Circuit Board Solutions

10SC004025

DigiKey Part Number
RPC7177-ND
Manufacturer
Manufacturer Product Number
10SC004025
Description
WASHER SHOULDER #4 NYLON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
#4 Shoulder Washer Thick Nylon
Datasheet
 Datasheet
EDA/CAD Models
10SC004025 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Thread/Screw/Hole Size
#4
Diameter - Inside
0.115" (2.92mm)
Diameter - Outside
0.145" (3.68mm)
Diameter - Shoulder
0.145" (3.68mm)
Length - Below Head
0.250" (6.35mm) 1/4"
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22 930
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
52,39400 Kč11,97 Kč
102,22600 Kč22,26 Kč
251,99920 Kč49,98 Kč
501,86040 Kč93,02 Kč
1001,73230 Kč173,23 Kč
2501,58660 Kč396,65 Kč
5001,48918 Kč744,59 Kč
1 0001,40267 Kč1 402,67 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč