


3404400050 | |
|---|---|
DigiKey Part Number | RPC7459-ND |
Manufacturer | |
Manufacturer Product Number | 3404400050 |
Description | CHEESE HEAD HEX #4-40 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4-40 Cheese Head Hex Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 3404400050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Screw Head Type | Cheese Head | |
Drive Type | Hex | |
Features | - | |
Thread Size | #4-40 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 0.500" (12.70mm) 1/2" | |
Length - Overall | - | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 5 | 2,56200 Kč | 12,81 Kč |
| 10 | 2,37300 Kč | 23,73 Kč |
| 25 | 2,15000 Kč | 53,75 Kč |
| 50 | 1,99480 Kč | 99,74 Kč |
| 100 | 1,85830 Kč | 185,83 Kč |
| 250 | 1,70252 Kč | 425,63 Kč |
| 500 | 1,59920 Kč | 799,60 Kč |
| 1 000 | 1,50661 Kč | 1 506,61 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

