
020440A075 | |
|---|---|
DigiKey Part Number | RPC8355-ND |
Manufacturer | |
Manufacturer Product Number | 020440A075 |
Description | MACH SCREW FLAT SLOTTED #4-40 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4-40 Flat Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 020440A075 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Flat Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #4-40 | |
Head Diameter | 0.210" (5.33mm) | |
Head Height | 0.067" (1.70mm) | |
Length - Overall | 0.750" (19.05mm) 3/4" | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 5 | 1,97400 Kč | 9,87 Kč |
| 10 | 1,82700 Kč | 18,27 Kč |
| 25 | 1,64640 Kč | 41,16 Kč |
| 50 | 1,52860 Kč | 76,43 Kč |
| 100 | 1,42370 Kč | 142,37 Kč |
| 250 | 1,30104 Kč | 325,26 Kč |
| 500 | 1,21998 Kč | 609,99 Kč |
| 1 000 | 1,14796 Kč | 1 147,96 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |


