
010832PW075 | |
|---|---|
DigiKey Part Number | RPC8000-ND |
Manufacturer | |
Manufacturer Product Number | 010832PW075 |
Description | MACH SCREW PAN PHILLIPS #8-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #8-32 Pan Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010832PW075 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | #8-32 | |
Head Diameter | 0.314" (7.98mm) | |
Head Height | 0.110" (2.79mm) | |
Length - Below Head | 0.750" (19.05mm) 3/4" | |
Length - Overall | 0.860" (21.84mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 5 | 2,26800 Kč | 11,34 Kč |
| 10 | 2,10000 Kč | 21,00 Kč |
| 25 | 1,89840 Kč | 47,46 Kč |
| 50 | 1,75960 Kč | 87,98 Kč |
| 100 | 1,63990 Kč | 163,99 Kč |
| 250 | 1,50092 Kč | 375,23 Kč |
| 500 | 1,40854 Kč | 704,27 Kč |
| 1 000 | 1,32644 Kč | 1 326,44 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |


