#4-40 Pan Head Slotted Drive Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#4-40 Pan Head Slotted Drive Nylon
Supporting your Project: Printed Circuit Board Solutions

010440P056

DigiKey Part Number
RPC7271-ND
Manufacturer
Manufacturer Product Number
010440P056
Description
PAN HEAD SLOTTED #4-40
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
#4-40 Pan Head Slotted Drive Nylon
Datasheet
 Datasheet
EDA/CAD Models
010440P056 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
-
Screw Head Type
Pan Head
Drive Type
Slotted
Features
-
Thread Size
#4-40
Head Diameter
0.212" (5.38mm)
Head Height
0.063" (1.60mm)
Length - Below Head
0.562" (14.27mm)
Length - Overall
0.625" (15.87mm)
Material
Nylon
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 403
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,32000 Kč2,32 Kč
51,97800 Kč9,89 Kč
101,81000 Kč18,10 Kč
251,63360 Kč40,84 Kč
501,51140 Kč75,57 Kč
1001,40610 Kč140,61 Kč
2501,28572 Kč321,43 Kč
5001,20574 Kč602,87 Kč
1 0001,13438 Kč1 134,38 Kč
Manufacturers Standard Package
Unit Price without VAT:2,32000 Kč
Unit Price with VAT:2,80720 Kč