#2-56 Pan Head Machine Screw Phillips Drive Polycarbonate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

010256W037PC

DigiKey Part Number
RPC7581-ND
Manufacturer
Manufacturer Product Number
010256W037PC
Description
MACH SCREW PAN PHILLIPS #2-56
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
#2-56 Pan Head Machine Screw Phillips Drive Polycarbonate
Datasheet
 Datasheet
EDA/CAD Models
010256W037PC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Machine Screw
Screw Head Type
Pan Head
Drive Type
Phillips
Features
-
Thread Size
#2-56
Head Diameter
0.161" (4.09mm)
Head Height
0.115" (2.92mm)
Length - Below Head
0.375" (9.53mm) 3/8"
Length - Overall
0.490" (12.45mm)
Material
Polycarbonate
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 101
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114,91000 Kč14,91 Kč
512,38800 Kč61,94 Kč
1011,50700 Kč115,07 Kč
2510,50720 Kč262,68 Kč
509,84380 Kč492,19 Kč
1009,25380 Kč925,38 Kč
2508,56888 Kč2 142,22 Kč
5008,11404 Kč4 057,02 Kč
1 0007,70732 Kč7 707,32 Kč
Manufacturers Standard Package
Unit Price without VAT:14,91000 Kč
Unit Price with VAT:18,04110 Kč