
| 010256P031 | |
|---|---|
| DigiKey Part Number | RPC7545-ND | 
| Manufacturer | |
| Manufacturer Product Number | 010256P031 | 
| Description | MACH SCREW PAN HEAD SLOTTED 2-56 | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | #2-56 Pan Head Machine Screw Slotted Drive Nylon | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 010256P031 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Essentra Components | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Machine Screw | |
| Screw Head Type | Pan Head | |
| Drive Type | Slotted | |
| Features | - | |
| Thread Size | #2-56 | |
| Head Diameter | 0.161" (4.09mm) | |
| Head Height | 0.098" (2.49mm) | |
| Length - Below Head | 0.313" (7.94mm) | |
| Material | Nylon | |
| Plating | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 2,29000 Kč | 2,29 Kč | 
| 5 | 1,83000 Kč | 9,15 Kč | 
| 10 | 1,68500 Kč | 16,85 Kč | 
| 25 | 1,52280 Kč | 38,07 Kč | 
| 50 | 1,41060 Kč | 70,53 Kč | 
| 100 | 1,31080 Kč | 131,08 Kč | 
| 250 | 1,19844 Kč | 299,61 Kč | 
| 500 | 1,12310 Kč | 561,55 Kč | 
| 1 000 | 1,05632 Kč | 1 056,32 Kč | 
| Unit Price without VAT: | 2,29000 Kč | 
|---|---|
| Unit Price with VAT: | 2,77090 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic