



PCL722A | |
|---|---|
DigiKey Part Number | SC1516-ND |
Manufacturer | |
Manufacturer Product Number | PCL722A |
Description | CONN POWER JACK SOLDER EYELET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PCL722A Models |
Category | Features Mounting Hardware, Thread Lock |
Manufacturer Switchcraft Inc. | Voltage - Rated 48VDC |
Packaging Bulk | Current Rating (Amps) 5 A |
Part Status Active | Contact Material - Plating Silver |
Connector Type Jack | Body Material Copper Alloy |
Gender Male | Includes 4 pcs - 1 Connector, 1 Nut, 1 O-Ring, 1 Washer |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Housing Material Thermoplastic |
Internal Switch(s) Single Switch, Normally Closed | Contact Material Copper Alloy |
Mounting Type Through Hole | Thread Size 5/16"-32 |
Mounting Feature Bulkhead - Front Side Nut | Body Color Silver, Black |
Termination Solder Eyelet(s) | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,36000 Kč | 146,36 Kč |
| 10 | 124,32900 Kč | 1 243,29 Kč |
| 25 | 116,53880 Kč | 2 913,47 Kč |
| 50 | 110,97020 Kč | 5 548,51 Kč |
| 100 | 105,67240 Kč | 10 567,24 Kč |
| 300 | 97,79190 Kč | 29 337,57 Kč |
| 500 | 96,21284 Kč | 48 106,42 Kč |
| Unit Price without VAT: | 146,36000 Kč |
|---|---|
| Unit Price with VAT: | 177,09560 Kč |



