



90811121500 | |
|---|---|
DigiKey Part Number | RPC2704-ND |
Manufacturer | |
Manufacturer Product Number | 90811121500 |
Description | SWING HANDLE SCREW ZAMAK SEALED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Swinghandle Rectangular - 50.00mm x 25.00mm (2) Cutout Screw Holes, Back Zamak, Chrome Plated |
Datasheet | Datasheet |
EDA/CAD Models | 90811121500 Models |
Category | Type Swinghandle |
Manufacturer Essentra Access Solutions | Panel Cutout Dimensions Rectangular - 50.00mm x 25.00mm (2) |
Series | Mounting Type Screw Holes, Back |
Packaging Bulk | Material Zamak, Chrome Plated |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 681,98700 Kč | 20 459,61 Kč |
| Unit Price without VAT: | 681,98700 Kč |
|---|---|
| Unit Price with VAT: | 825,20427 Kč |














