



90811110700 | |
|---|---|
DigiKey Part Number | RPC2699-ND |
Manufacturer | |
Manufacturer Product Number | 90811110700 |
Description | SWING HANDLE SCREW ZAMAK SEALED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Swinghandle Rectangular - 50.00mm x 25.00mm (2) Cutout Screw Holes, Back Zamak, Chrome Plated |
Datasheet | Datasheet |
EDA/CAD Models | 90811110700 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Swinghandle | |
Panel Cutout Dimensions | Rectangular - 50.00mm x 25.00mm (2) | |
Mounting Type | Screw Holes, Back | |
Material | Zamak, Chrome Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 933,78000 Kč | 933,78 Kč |
| 5 | 798,30200 Kč | 3 991,51 Kč |
| 10 | 746,14300 Kč | 7 461,43 Kč |
| 25 | 682,39320 Kč | 17 059,83 Kč |
| 50 | 651,19840 Kč | 32 559,92 Kč |
| Unit Price without VAT: | 933,78000 Kč |
|---|---|
| Unit Price with VAT: | 1 129,87380 Kč |














