



90811110000 | |
|---|---|
DigiKey Part Number | RPC2698-ND |
Manufacturer | |
Manufacturer Product Number | 90811110000 |
Description | SWING HANDLE SCREW ZAMAK SEALED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Swinghandle Rectangular - 50.00mm x 25.00mm (2) Cutout Screw Holes, Back Zamak, Chrome Plated |
Datasheet | Datasheet |
EDA/CAD Models | 90811110000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Swinghandle | |
Panel Cutout Dimensions | Rectangular - 50.00mm x 25.00mm (2) | |
Mounting Type | Screw Holes, Back | |
Material | Zamak, Chrome Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 843,91000 Kč | 843,91 Kč |
| 5 | 721,36600 Kč | 3 606,83 Kč |
| 10 | 674,24600 Kč | 6 742,46 Kč |
| 30 | 605,77133 Kč | 18 173,14 Kč |
| 50 | 581,14480 Kč | 29 057,24 Kč |
| Unit Price without VAT: | 843,91000 Kč |
|---|---|
| Unit Price with VAT: | 1 021,13110 Kč |














