



708201100 | |
|---|---|
DigiKey Part Number | RPC2685-ND |
Manufacturer | |
Manufacturer Product Number | 708201100 |
Description | MINI SWING HANDLE SCREW PLAS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Swinghandle Rectangular - 75.00mm x 25.00mm Cutout Screw Holes, Back Plastic |
Datasheet | Datasheet |
EDA/CAD Models | 708201100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Swinghandle | |
Panel Cutout Dimensions | Rectangular - 75.00mm x 25.00mm | |
Mounting Type | Screw Holes, Back | |
Material | Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 481,90000 Kč | 481,90 Kč |
| 5 | 411,89600 Kč | 2 059,48 Kč |
| 10 | 385,01900 Kč | 3 850,19 Kč |
| 25 | 352,11960 Kč | 8 802,99 Kč |
| 50 | 329,11420 Kč | 16 455,71 Kč |
| 100 | 309,72050 Kč | 30 972,05 Kč |
| Unit Price without VAT: | 481,90000 Kč |
|---|---|
| Unit Price with VAT: | 583,09900 Kč |







