Cam Latch Square (Rounded Corners) - 20.20mm Cutout Panel Mount Zamak, Chrome Plated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cam Latch Square (Rounded Corners) - 20.20mm Cutout Panel Mount Zamak, Chrome Plated
Supporting your Project: Printed Circuit Board Solutions
Essentra Access Solutions

46111111500001

DigiKey Part Number
RPC2653-ND
Manufacturer
Manufacturer Product Number
46111111500001
Description
CAM LATCH PANEL MNT ZAMAK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cam Latch Square (Rounded Corners) - 20.20mm Cutout Panel Mount Zamak, Chrome Plated
Datasheet
 Datasheet
EDA/CAD Models
46111111500001 Models
Product Attributes
Filter Similar Products
Category
Type
Cam Latch
Manufacturer
Essentra Access Solutions
Panel Cutout Dimensions
Square (Rounded Corners) - 20.20mm
Series
Mounting Type
Panel Mount
Packaging
Bulk
Material
Zamak, Chrome Plated
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1275,49000 Kč275,49 Kč
5235,59800 Kč1 177,99 Kč
10220,20600 Kč2 202,06 Kč
25201,38760 Kč5 034,69 Kč
50188,23440 Kč9 411,72 Kč
100175,93590 Kč17 593,59 Kč
250165,35924 Kč41 339,81 Kč
Manufacturers Standard Package
Unit Price without VAT:275,49000 Kč
Unit Price with VAT:333,34290 Kč