



399123 | |
|---|---|
DigiKey Part Number | RPC2649-ND |
Manufacturer | |
Manufacturer Product Number | 399123 |
Description | LEAF HINGE ZAMAK BLACK COATING |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Leaf Hinge Zamak Black Coating |
Datasheet | Datasheet |
EDA/CAD Models | 399123 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Leaf Hinge | |
Rotation Angle | 270° | |
Material | Zamak | |
Plating | Black Coating |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,50000 Kč | 222,50 Kč |
| 5 | 190,12400 Kč | 950,62 Kč |
| 10 | 177,72500 Kč | 1 777,25 Kč |
| 25 | 162,53120 Kč | 4 063,28 Kč |
| 50 | 151,91780 Kč | 7 595,89 Kč |
| 100 | 141,99280 Kč | 14 199,28 Kč |
| 250 | 132,86004 Kč | 33 215,01 Kč |
| Unit Price without VAT: | 222,50000 Kč |
|---|---|
| Unit Price with VAT: | 269,22500 Kč |


