



099129 | |
|---|---|
DigiKey Part Number | RPC2409-ND |
Manufacturer | |
Manufacturer Product Number | 099129 |
Description | LEAF HINGE ZAMAK BLACK COATING |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Leaf Hinge Zamak Black Coating |
Datasheet | Datasheet |
EDA/CAD Models | 099129 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Leaf Hinge | |
Rotation Angle | 270° | |
Material | Zamak | |
Plating | Black Coating |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,54000 Kč | 217,54 Kč |
| 5 | 186,00000 Kč | 930,00 Kč |
| 10 | 173,86300 Kč | 1 738,63 Kč |
| 25 | 159,00520 Kč | 3 975,13 Kč |
| 50 | 148,61540 Kč | 7 430,77 Kč |
| 100 | 138,90810 Kč | 13 890,81 Kč |
| 250 | 129,66264 Kč | 32 415,66 Kč |
| Unit Price without VAT: | 217,54000 Kč |
|---|---|
| Unit Price with VAT: | 263,22340 Kč |



