



399121 | |
|---|---|
DigiKey Part Number | RPC2647-ND |
Manufacturer | |
Manufacturer Product Number | 399121 |
Description | LEAF HINGE ZAMAK BLACK COATING |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Leaf Hinge Zamak Black Coating |
Datasheet | Datasheet |
EDA/CAD Models | 399121 Models |
Category | Type Leaf Hinge |
Manufacturer Essentra Access Solutions | Rotation Angle 270° |
Series | Material Zamak |
Packaging Bulk | Plating Black Coating |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,34000 Kč | 213,34 Kč |
| 5 | 182,30400 Kč | 911,52 Kč |
| 10 | 170,39900 Kč | 1 703,99 Kč |
| 25 | 155,84720 Kč | 3 896,18 Kč |
| 50 | 147,06160 Kč | 7 353,08 Kč |
| Unit Price without VAT: | 213,34000 Kč |
|---|---|
| Unit Price with VAT: | 258,14140 Kč |



