Sliding Lock Rectangular - 37.30mm x 25.30mm Cutout Clip In Acrylonitrile Butadiene Styrene (ABS)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Sliding Lock Rectangular - 37.30mm x 25.30mm Cutout Clip In Acrylonitrile Butadiene Styrene (ABS)
Essentra Compression Locks
Supporting your Project: Printed Circuit Board Solutions

37112

DigiKey Part Number
RPC2634-ND
Manufacturer
Manufacturer Product Number
37112
Description
SLIDING LOCK CLIP IN ABS BLACK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Sliding Lock Rectangular - 37.30mm x 25.30mm Cutout Clip In Acrylonitrile Butadiene Styrene (ABS)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Sliding Lock
Manufacturer
Essentra Access Solutions
Panel Cutout Dimensions
Rectangular - 37.30mm x 25.30mm
Series
Mounting Type
Clip In
Packaging
Bulk
Material
Acrylonitrile Butadiene Styrene (ABS)
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
150,61000 Kč50,61 Kč
543,29800 Kč216,49 Kč
1040,48400 Kč404,84 Kč
2537,01520 Kč925,38 Kč
5034,60060 Kč1 730,03 Kč
10032,34110 Kč3 234,11 Kč
25029,57864 Kč7 394,66 Kč
50027,64638 Kč13 823,19 Kč
1 00025,84035 Kč25 840,35 Kč
Manufacturers Standard Package
Unit Price without VAT:50,61000 Kč
Unit Price with VAT:61,23810 Kč