Sliding Lock Rectangular - 37.30mm x 25.30mm Cutout Clip In Polyamide (PA6), Nylon 6, Glass Filled
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Sliding Lock Rectangular - 37.30mm x 25.30mm Cutout Clip In Polyamide (PA6), Nylon 6, Glass Filled
Essentra Compression Locks
Supporting your Project: Printed Circuit Board Solutions

271

DigiKey Part Number
RPC2293-ND
Manufacturer
Manufacturer Product Number
271
Description
SLIDING LOCK CLIP IN PA6 BLACK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Sliding Lock Rectangular - 37.30mm x 25.30mm Cutout Clip In Polyamide (PA6), Nylon 6, Glass Filled
Datasheet
 Datasheet
EDA/CAD Models
271 Models
Product Attributes
Filter Similar Products
Category
Type
Sliding Lock
Manufacturer
Essentra Access Solutions
Panel Cutout Dimensions
Rectangular - 37.30mm x 25.30mm
Series
Mounting Type
Clip In
Packaging
Bulk
Material
Polyamide (PA6), Nylon 6, Glass Filled
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 403
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
128,77000 Kč28,77 Kč
524,69400 Kč123,47 Kč
1023,07700 Kč230,77 Kč
2521,09880 Kč527,47 Kč
5019,72560 Kč986,28 Kč
10018,43620 Kč1 843,62 Kč
25016,86140 Kč4 215,35 Kč
50015,75984 Kč7 879,92 Kč
1 00014,73031 Kč14 730,31 Kč
Manufacturers Standard Package
Unit Price without VAT:28,77000 Kč
Unit Price with VAT:34,81170 Kč