Key
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Key
Supporting your Project: Printed Circuit Board Solutions
Essentra Access Solutions

36837

DigiKey Part Number
RPC2628-ND
Manufacturer
Manufacturer Product Number
36837
Description
KEY 7 MM TRIANGULAR BIT ZAMAK CH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Key
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Access Solutions
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Key
For Use With/Related Products
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
169,50000 Kč69,50 Kč
559,38200 Kč296,91 Kč
1055,49800 Kč554,98 Kč
2550,75640 Kč1 268,91 Kč
5047,44280 Kč2 372,14 Kč
10044,34570 Kč4 434,57 Kč
25040,55720 Kč10 139,30 Kč
50037,90768 Kč18 953,84 Kč
1 00035,43098 Kč35 430,98 Kč
Manufacturers Standard Package
Unit Price without VAT:69,50000 Kč
Unit Price with VAT:84,09500 Kč