



31812200 | |
|---|---|
DigiKey Part Number | RPC2608-ND |
Manufacturer | |
Manufacturer Product Number | 31812200 |
Description | SWING HANDLE SCREW ZAMAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Swinghandle Rectangular - 100.00mm x 25.00mm Cutout Screw Holes, Back Zamak, Black Coating |
Datasheet | Datasheet |
EDA/CAD Models | 31812200 Models |
Category | Type Swinghandle |
Manufacturer Essentra Access Solutions | Panel Cutout Dimensions Rectangular - 100.00mm x 25.00mm |
Series | Mounting Type Screw Holes, Back |
Packaging Bulk | Material Zamak, Black Coating |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 418,70000 Kč | 418,70 Kč |
| 5 | 358,01600 Kč | 1 790,08 Kč |
| 10 | 334,62400 Kč | 3 346,24 Kč |
| 25 | 306,03320 Kč | 7 650,83 Kč |
| 50 | 286,04320 Kč | 14 302,16 Kč |
| 100 | 267,35490 Kč | 26 735,49 Kč |
| 250 | 264,57480 Kč | 66 143,70 Kč |
| Unit Price without VAT: | 418,70000 Kč |
|---|---|
| Unit Price with VAT: | 506,62700 Kč |






