



2402120000 | |
|---|---|
DigiKey Part Number | RPC2504-ND |
Manufacturer | |
Manufacturer Product Number | 2402120000 |
Description | T-HANDLE COMP LATCH PNL MT ZAMAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | T-Handle Compression Latch Square (Rounded Corners) - 20.20mm Cutout Panel Mount Zamak, Black Coating |
Datasheet | Datasheet |
EDA/CAD Models | 2402120000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | T-Handle Compression Latch | |
Panel Cutout Dimensions | Square (Rounded Corners) - 20.20mm | |
Mounting Type | Panel Mount | |
Material | Zamak, Black Coating |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 886,34000 Kč | 886,34 Kč |
| 5 | 757,63000 Kč | 3 788,15 Kč |
| 10 | 708,15300 Kč | 7 081,53 Kč |
| 25 | 647,64920 Kč | 16 191,23 Kč |
| 50 | 628,59920 Kč | 31 429,96 Kč |
| Unit Price without VAT: | 886,34000 Kč |
|---|---|
| Unit Price with VAT: | 1 072,47140 Kč |


