



199201 | |
|---|---|
DigiKey Part Number | RPC2486-ND |
Manufacturer | |
Manufacturer Product Number | 199201 |
Description | LEAF HINGE POLYAMIDE BLACK COAT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Leaf Hinge Polyamide Black Coating |
Datasheet | Datasheet |
EDA/CAD Models | 199201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Leaf Hinge | |
Rotation Angle | 270° | |
Material | Polyamide | |
Plating | Black Coating |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,92000 Kč | 153,92 Kč |
| 5 | 131,61600 Kč | 658,08 Kč |
| 10 | 123,02700 Kč | 1 230,27 Kč |
| 25 | 112,51560 Kč | 2 812,89 Kč |
| 50 | 105,17060 Kč | 5 258,53 Kč |
| 100 | 98,30000 Kč | 9 830,00 Kč |
| 250 | 89,90000 Kč | 22 475,00 Kč |
| 500 | 87,92912 Kč | 43 964,56 Kč |
| Unit Price without VAT: | 153,92000 Kč |
|---|---|
| Unit Price with VAT: | 186,24320 Kč |


