



140116400 | |
|---|---|
DigiKey Part Number | RPC2437-ND |
Manufacturer | |
Manufacturer Product Number | 140116400 |
Description | MINI COMPRESSION LOCK PNL ZAMAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Compression Lock Circular (Flatted) - 16.20mm Dia Cutout Panel Mount Zamak, Chrome Plated |
Datasheet | Datasheet |
EDA/CAD Models | 140116400 Models |
Category | Type Compression Lock |
Manufacturer Essentra Access Solutions | Panel Cutout Dimensions Circular (Flatted) - 16.20mm Dia |
Series | Mounting Type Panel Mount |
Packaging Bulk | Material Zamak, Chrome Plated |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 545,32000 Kč | 545,32 Kč |
| 5 | 466,19800 Kč | 2 330,99 Kč |
| 10 | 435,75000 Kč | 4 357,50 Kč |
| 25 | 398,51680 Kč | 9 962,92 Kč |
| 50 | 372,47940 Kč | 18 623,97 Kč |
| 100 | 355,91610 Kč | 35 591,61 Kč |
| Unit Price without VAT: | 545,32000 Kč |
|---|---|
| Unit Price with VAT: | 659,83720 Kč |







