



111200100 | |
|---|---|
DigiKey Part Number | RPC2426-ND |
Manufacturer | |
Manufacturer Product Number | 111200100 |
Description | L-HANDLE CAM LOCK PNL MNT PLAS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | L-Handle Cam Lock Square (Rounded Corners) - 20.20mm Cutout Panel Mount Plastic |
Datasheet | Datasheet |
EDA/CAD Models | 111200100 Models |
Category | Type L-Handle Cam Lock |
Manufacturer Essentra Access Solutions | Panel Cutout Dimensions Square (Rounded Corners) - 20.20mm |
Series | Mounting Type Panel Mount |
Packaging Bulk | Material Plastic |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 424,79000 Kč | 424,79 Kč |
| 5 | 363,05600 Kč | 1 815,28 Kč |
| 10 | 339,34900 Kč | 3 393,49 Kč |
| 25 | 310,35880 Kč | 7 758,97 Kč |
| 50 | 290,07900 Kč | 14 503,95 Kč |
| 100 | 271,12830 Kč | 27 112,83 Kč |
| 250 | 268,77440 Kč | 67 193,60 Kč |
| Unit Price without VAT: | 424,79000 Kč |
|---|---|
| Unit Price with VAT: | 513,99590 Kč |














