



10812121500 | |
|---|---|
DigiKey Part Number | RPC2413-ND |
Manufacturer | |
Manufacturer Product Number | 10812121500 |
Description | SWING HANDLE SCREW ZAMAK SEALED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Swinghandle Rectangular - 50.00mm x 25.00mm (2) Cutout Screw Holes, Back Zamak, Black Coating |
Datasheet | Datasheet |
EDA/CAD Models | 10812121500 Models |
Category | Type Swinghandle |
Manufacturer Essentra Access Solutions | Panel Cutout Dimensions Rectangular - 50.00mm x 25.00mm (2) |
Series | Mounting Type Screw Holes, Back |
Packaging Bulk | Material Zamak, Black Coating |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 767,06000 Kč | 767,06 Kč |
| 5 | 655,68400 Kč | 3 278,42 Kč |
| 10 | 612,84800 Kč | 6 128,48 Kč |
| 25 | 560,49560 Kč | 14 012,39 Kč |
| 75 | 522,06347 Kč | 39 154,76 Kč |
| Unit Price without VAT: | 767,06000 Kč |
|---|---|
| Unit Price with VAT: | 928,14260 Kč |














