Swinghandle Rectangular - 50.00mm x 25.00mm (2) Cutout Screw Holes, Back Zamak, Chrome Plated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Swinghandle Rectangular - 50.00mm x 25.00mm (2) Cutout Screw Holes, Back Zamak, Chrome Plated
Essentra Swing handle Locks
Supporting your Project: Printed Circuit Board Solutions

10811111500

DigiKey Part Number
RPC2411-ND
Manufacturer
Manufacturer Product Number
10811111500
Description
SWING HANDLE SCREW ZAMAK SEALED
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Swinghandle Rectangular - 50.00mm x 25.00mm (2) Cutout Screw Holes, Back Zamak, Chrome Plated
Datasheet
 Datasheet
EDA/CAD Models
10811111500 Models
Product Attributes
Filter Similar Products
Category
Type
Swinghandle
Manufacturer
Essentra Access Solutions
Panel Cutout Dimensions
Rectangular - 50.00mm x 25.00mm (2)
Series
Mounting Type
Screw Holes, Back
Packaging
Bulk
Material
Zamak, Chrome Plated
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1767,06000 Kč767,06 Kč
5655,68400 Kč3 278,42 Kč
10612,84800 Kč6 128,48 Kč
25560,49560 Kč14 012,39 Kč
50523,87500 Kč26 193,75 Kč
100522,06280 Kč52 206,28 Kč
Manufacturers Standard Package
Unit Price without VAT:767,06000 Kč
Unit Price with VAT:928,14260 Kč