



060126100 | |
|---|---|
DigiKey Part Number | RPC2339-ND |
Manufacturer | |
Manufacturer Product Number | 060126100 |
Description | CAM LATCH PANEL MNT ZAMAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cam Latch Square (Rounded Corners) - 20.20mm Cutout Panel Mount Zamak, Black Coating |
Datasheet | Datasheet |
EDA/CAD Models | 060126100 Models |
Category | Type Cam Latch |
Manufacturer Essentra Access Solutions | Panel Cutout Dimensions Square (Rounded Corners) - 20.20mm |
Series | Mounting Type Panel Mount |
Packaging Bulk | Material Zamak, Black Coating |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,80000 Kč | 197,80 Kč |
| 5 | 169,07600 Kč | 845,38 Kč |
| 10 | 158,03100 Kč | 1 580,31 Kč |
| 25 | 144,52520 Kč | 3 613,13 Kč |
| 50 | 135,08440 Kč | 6 754,22 Kč |
| 100 | 126,25890 Kč | 12 625,89 Kč |
| 250 | 115,47052 Kč | 28 867,63 Kč |
| 500 | 113,91416 Kč | 56 957,08 Kč |
| Unit Price without VAT: | 197,80000 Kč |
|---|---|
| Unit Price with VAT: | 239,33800 Kč |














