Cam Latch Square (Rounded Corners) - 20.20mm Cutout Panel Mount Zamak, Chrome Plated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cam Latch Square (Rounded Corners) - 20.20mm Cutout Panel Mount Zamak, Chrome Plated
Supporting your Project: Printed Circuit Board Solutions
Essentra Access Solutions

060116100

DigiKey Part Number
RPC2336-ND
Manufacturer
Manufacturer Product Number
060116100
Description
CAM LATCH PANEL MNT ZAMAK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cam Latch Square (Rounded Corners) - 20.20mm Cutout Panel Mount Zamak, Chrome Plated
Datasheet
 Datasheet
EDA/CAD Models
060116100 Models
Product Attributes
Filter Similar Products
Category
Type
Cam Latch
Manufacturer
Essentra Access Solutions
Panel Cutout Dimensions
Square (Rounded Corners) - 20.20mm
Series
Mounting Type
Panel Mount
Packaging
Bulk
Material
Zamak, Chrome Plated
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 46
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1252,19000 Kč252,19 Kč
5215,52400 Kč1 077,62 Kč
10201,43400 Kč2 014,34 Kč
25184,21960 Kč4 605,49 Kč
50172,18780 Kč8 609,39 Kč
100160,93710 Kč16 093,71 Kč
250149,61076 Kč37 402,69 Kč
Manufacturers Standard Package
Unit Price without VAT:252,19000 Kč
Unit Price with VAT:305,14990 Kč