



008221500 | |
|---|---|
DigiKey Part Number | RPC2302-ND |
Manufacturer | |
Manufacturer Product Number | 008221500 |
Description | SWING HANDLE SCREW PLAS SPRING |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Swinghandle Rectangular - 150.00mm x 25.00mm Cutout Screw Holes, Back Plastic, Black Coating |
Datasheet | Datasheet |
EDA/CAD Models | 008221500 Models |
Category | Type Swinghandle |
Manufacturer Essentra Access Solutions | Panel Cutout Dimensions Rectangular - 150.00mm x 25.00mm |
Series | Mounting Type Screw Holes, Back |
Packaging Bulk | Material Plastic, Black Coating |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 523,53333 Kč | 39 265,00 Kč |
| Unit Price without VAT: | 523,53333 Kč |
|---|---|
| Unit Price with VAT: | 633,47533 Kč |














