



008220700 | |
|---|---|
DigiKey Part Number | RPC2301-ND |
Manufacturer | |
Manufacturer Product Number | 008220700 |
Description | SWING HANDLE SCREW PLAS SPRING |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Swinghandle Rectangular - 150.00mm x 25.00mm Cutout Screw Holes, Back Plastic, Black Coating |
Datasheet | Datasheet |
EDA/CAD Models | 008220700 Models |
Category | Type Swinghandle |
Manufacturer Essentra Access Solutions | Panel Cutout Dimensions Rectangular - 150.00mm x 25.00mm |
Series | Mounting Type Screw Holes, Back |
Packaging Bulk | Material Plastic, Black Coating |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 696,29000 Kč | 696,29 Kč |
| 5 | 595,16800 Kč | 2 975,84 Kč |
| 10 | 556,27900 Kč | 5 562,79 Kč |
| 25 | 508,75640 Kč | 12 718,91 Kč |
| 50 | 475,52080 Kč | 23 776,04 Kč |
| 100 | 468,25540 Kč | 46 825,54 Kč |
| Unit Price without VAT: | 696,29000 Kč |
|---|---|
| Unit Price with VAT: | 842,51090 Kč |














