



008220300 | |
|---|---|
DigiKey Part Number | RPC2300-ND |
Manufacturer | |
Manufacturer Product Number | 008220300 |
Description | SWING HANDLE SPRING SCREW PLAS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Swinghandle Rectangular - 150.00mm x 25.00mm Cutout Screw Holes, Back Plastic, Black Coating |
Datasheet | Datasheet |
EDA/CAD Models | 008220300 Models |
Category | Type Swinghandle |
Manufacturer Essentra Access Solutions | Panel Cutout Dimensions Rectangular - 150.00mm x 25.00mm |
Series | Mounting Type Screw Holes, Back |
Packaging Bulk | Material Plastic, Black Coating |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 576,89080 Kč | 14 422,27 Kč |
| Unit Price without VAT: | 576,89080 Kč |
|---|---|
| Unit Price with VAT: | 698,03787 Kč |














