Swinghandle Rectangular - 150.00mm x 25.00mm Cutout Screw Holes, Back Plastic, Chrome Plated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Swinghandle Rectangular - 150.00mm x 25.00mm Cutout Screw Holes, Back Plastic, Chrome Plated
Essentra Swing handle Locks
Supporting your Project: Printed Circuit Board Solutions

008122000

DigiKey Part Number
RPC2299-ND
Manufacturer
Manufacturer Product Number
008122000
Description
SWING HANDLE LATCH SPRING LOADED
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Swinghandle Rectangular - 150.00mm x 25.00mm Cutout Screw Holes, Back Plastic, Chrome Plated
Datasheet
 Datasheet
EDA/CAD Models
008122000 Models
Product Attributes
Filter Similar Products
Category
Type
Swinghandle
Manufacturer
Essentra Access Solutions
Panel Cutout Dimensions
Rectangular - 150.00mm x 25.00mm
Series
Mounting Type
Screw Holes, Back
Packaging
Bulk
Material
Plastic, Chrome Plated
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 550,49000 Kč1 550,49 Kč
51 325,47800 Kč6 627,39 Kč
101 238,90300 Kč12 389,03 Kč
251 150,95080 Kč28 773,77 Kč
Unit Price without VAT:1 550,49000 Kč
Unit Price with VAT:1 876,09290 Kč