Swinghandle Rectangular - 150.00mm x 25.00mm Cutout Screw Holes, Back Plastic, Chrome Plated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Swinghandle Rectangular - 150.00mm x 25.00mm Cutout Screw Holes, Back Plastic, Chrome Plated
Essentra Swing handle Locks
Supporting your Project: Printed Circuit Board Solutions

008120700

DigiKey Part Number
RPC2298-ND
Manufacturer
Manufacturer Product Number
008120700
Description
SWING HANDLE SCREW PLAS SPRING
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Swinghandle Rectangular - 150.00mm x 25.00mm Cutout Screw Holes, Back Plastic, Chrome Plated
Datasheet
 Datasheet
EDA/CAD Models
008120700 Models
Product Attributes
Filter Similar Products
Category
Type
Swinghandle
Manufacturer
Essentra Access Solutions
Panel Cutout Dimensions
Rectangular - 150.00mm x 25.00mm
Series
Mounting Type
Screw Holes, Back
Packaging
Bulk
Material
Plastic, Chrome Plated
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1694,82000 Kč694,82 Kč
Unit Price without VAT:694,82000 Kč
Unit Price with VAT:840,73220 Kč