



ESP32-WROOM-32 (16MB) | |
|---|---|
DigiKey Part Number | 1904-1020-2-ND - Tape & Reel (TR) 1904-1020-1-ND - Cut Tape (CT) 1904-1020-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESP32-WROOM-32 (16MB) |
Description | RF TXRX MOD BT WIFI CHIP SMD |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.2 +EDR, Class 1, 2 and 3 Transceiver Module 2.4GHz ~ 2.5GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | CCK, DSSS, OFDM | |
Frequency | 2.4GHz ~ 2.5GHz | |
Data Rate | 150Mbps | |
Power - Output | 20.5dBm | |
Sensitivity | -98dBm | |
Serial Interfaces | I2C, I2S, PWM, SDIO, UART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | ESP32-D0WDQ6 | |
Memory Size | 448kB ROM, 520kB SRAM | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,39000 Kč | 155,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 106,98444 Kč | 58 841,44 Kč |
| 1 100 | 103,08376 Kč | 113 392,14 Kč |
| 1 650 | 100,90799 Kč | 166 498,18 Kč |
| Unit Price without VAT: | 155,39000 Kč |
|---|---|
| Unit Price with VAT: | 188,02190 Kč |











