
ESP32-S3-WROOM-1U-N4R8 | |
|---|---|
DigiKey Part Number | 1965-ESP32-S3-WROOM-1U-N4R8TR-ND - Tape & Reel (TR) 1965-ESP32-S3-WROOM-1U-N4R8CT-ND - Cut Tape (CT) 1965-ESP32-S3-WROOM-1U-N4R8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESP32-S3-WROOM-1U-N4R8 |
Description | RF TXRX MOD BT WIFIU.FL SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.0 Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ESP32-S3-WROOM-1U-N4R8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 150Mbps | |
Power - Output | 20.5dBm | |
Sensitivity | -103.5dBm | |
Serial Interfaces | ADC, GPIO, I2C, I2S, SPI, PWM, UART, USB | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | ESP32-S3R8 | |
Memory Size | 4MB Flash, 384kB ROM, 8MB SRAM | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | 95mA ~ 97mA | |
Current - Transmitting | 285mA ~ 355mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 65°C (TA) | |
Package / Case | 41-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,47000 Kč | 123,47 Kč |
| 10 | 106,85900 Kč | 1 068,59 Kč |
| 25 | 101,10960 Kč | 2 527,74 Kč |
| 100 | 93,18910 Kč | 9 318,91 Kč |
| 250 | 88,44524 Kč | 22 111,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 70,34362 Kč | 45 723,35 Kč |
| Unit Price without VAT: | 123,47000 Kč |
|---|---|
| Unit Price with VAT: | 149,39870 Kč |









