ESP32-S2-SAOLA-1RI is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Espressif Systems
In Stock: 2
Unit Price: 167,98000 Kč
Datasheet

MFR Recommended


Espressif Systems
In Stock: 70
Unit Price: 167,98000 Kč
Datasheet

MFR Recommended


Espressif Systems
In Stock: 97
Unit Price: 167,98000 Kč
Datasheet
ESP32-S2-WROVER-I ESP32-S 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ESP32-S2-WROVER-I ESP32-S 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) Transceiver 2.4GHz Evaluation Board
ESP RainMker: End-to-end platform for Makers to quickly realize ideas

ESP32-S2-SAOLA-1RI

DigiKey Part Number
1965-ESP32-S2-SAOLA-1RI-ND
Manufacturer
Manufacturer Product Number
ESP32-S2-SAOLA-1RI
Description
ESP32-S2-WROVER-I DEV 4MB FLASH
Customer Reference
Detailed Description
ESP32-S2-WROVER-I ESP32-S 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Espressif Systems
Series
Packaging
Box
Part Status
Obsolete
Type
Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN)
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
ESP32-S2-WROVER-I
Note
-
RF Type
802.11 b/g/n (WiFi/WLAN/Wi-Fi 4)
RF Frequency
2.4GHz
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes