
ESP32-S2-MINI-2-N4R2 | |
|---|---|
DigiKey Part Number | 1965-ESP32-S2-MINI-2-N4R2TR-ND - Tape & Reel (TR) 1965-ESP32-S2-MINI-2-N4R2CT-ND - Cut Tape (CT) 1965-ESP32-S2-MINI-2-N4R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESP32-S2-MINI-2-N4R2 |
Description | RF TXRX MOD WIFI PCB TRACE SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.4GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
Category | Serial Interfaces ADC, GPIO, I2C, I2S, SPI, PWM, UART, USB |
Mfr | Antenna Type PCB Trace |
Series | Utilized IC / Part ESP32-S2FN4R2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Memory Size 4MB Flash, 2MB PSRAM, 128kB ROM, 336kB SRAM |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 63mA ~ 68mA |
RF Family/Standard WiFi | Current - Transmitting 160mA ~ 310mA |
Protocol | Mounting Type Surface Mount |
Frequency 2.4GHz | Operating Temperature -40°C ~ 85°C (TA) |
Data Rate 150Mbps | Package / Case 56-SMD Module |
Power - Output 19.5dBm | Base Product Number |
Sensitivity -97dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,23000 Kč | 93,23 Kč |
| 10 | 80,67400 Kč | 806,74 Kč |
| 25 | 76,29000 Kč | 1 907,25 Kč |
| 100 | 70,24460 Kč | 7 024,46 Kč |
| 250 | 66,62328 Kč | 16 655,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 51,44542 Kč | 33 439,52 Kč |
| Unit Price without VAT: | 93,23000 Kč |
|---|---|
| Unit Price with VAT: | 112,80830 Kč |











