
ESP32-S2-MINI-1U-N4 | |
|---|---|
DigiKey Part Number | 1965-ESP32-S2-MINI-1U-N4TR-ND - Tape & Reel (TR) 1965-ESP32-S2-MINI-1U-N4CT-ND - Cut Tape (CT) 1965-ESP32-S2-MINI-1U-N4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESP32-S2-MINI-1U-N4 |
Description | RF TXRX MODULE WIFI W.FL SMD |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.412GHz ~ 2.484GHz Antenna Not Included, W.FL Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ESP32-S2-MINI-1U-N4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.412GHz ~ 2.484GHz | |
Data Rate | 150Mbps | |
Power - Output | 19.5dBm | |
Sensitivity | -97dBm | |
Serial Interfaces | ADC, GPIO, I2C, I2S, SPI, PWM, UART, USB | |
Antenna Type | Antenna Not Included, W.FL | |
Utilized IC / Part | ESP32-S2 | |
Memory Size | 128kB ROM, 320kB SRAM | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | 63mA ~ 68mA | |
Current - Transmitting | 160mA ~ 310mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 65-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,32000 Kč | 78,32 Kč |
| 10 | 67,69800 Kč | 676,98 Kč |
| 25 | 63,98520 Kč | 1 599,63 Kč |
| 100 | 58,88680 Kč | 5 888,68 Kč |
| 250 | 55,82612 Kč | 13 956,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 41,99632 Kč | 27 297,61 Kč |
| Unit Price without VAT: | 78,32000 Kč |
|---|---|
| Unit Price with VAT: | 94,76720 Kč |







