
ESP32-S2-DEVKITM-1U | |
|---|---|
DigiKey Part Number | 1965-ESP32-S2-DEVKITM-1U-ND |
Manufacturer | |
Manufacturer Product Number | ESP32-S2-DEVKITM-1U |
Description | ESP32-S2-MINI-1U DEV BRD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | The Espressif Systems ESP32-S2-DEVKITM-1U Evaluation Board is a development platform for RF, RFID, and wireless applications. It features the ESP32-S2-MINI-1 transceiver with 802.11 b/g/n Wi-Fi operating at 2.4GHz, making it ideal for wireless communication projects. Powered by a 32-bit Xtensa single-core processor running at 240MHz, the board handles complex tasks with ease. |
Datasheet | Datasheet |
EDA/CAD Models | ESP32-S2-DEVKITM-1U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Espressif Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ESP32-S2 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,40000 Kč | 168,40 Kč |
| Unit Price without VAT: | 168,40000 Kč |
|---|---|
| Unit Price with VAT: | 203,76400 Kč |











