


ESP32-PICO-KIT-F | |
---|---|
DigiKey Part Number | 1965-1004-ND |
Manufacturer | |
Manufacturer Product Number | ESP32-PICO-KIT-F |
Description | ESP32 WIFI BLUETOOTH EVAL BOARD |
Customer Reference | |
Detailed Description | ESP32-PICO-D4 - Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart Ready 4.x Dual Mode (BLE) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Espressif Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart Ready 4.x Dual Mode (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ESP32-PICO-D4 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
588 | 208,30036 Kč | 122 480,61 Kč |
Unit Price without VAT: | 208,30036 Kč |
---|---|
Unit Price with VAT: | 252,04344 Kč |