
5028 | |
|---|---|
DigiKey Part Number | 1528-5028-ND |
Manufacturer | |
Manufacturer Product Number | 5028 |
Description | TINYPICO V3 USB-C CHIP ANTENNA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ESP32-PICO-D4 TinyPICO ESP32 V3 USB-C Chip Antenna ESP32 Xtensa® MPU 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart Ready 4.x Dual Mode (BLE) 2.4GHz Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MPU | |
Core Processor | Xtensa® | |
Platform | ||
Utilized IC / Part | ESP32-PICO-D4 | |
Mounting Type | Fixed | |
Contents | Board(s), Accessories | |
Interconnect System | - | |
Suggested Programming Environment | Arduino, MicroPython | |
Note | Header(s) Not Installed | |
Antenna Type | Chip Antenna(s) On-Board | |
RF Type | 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart Ready 4.x Dual Mode (BLE) | |
RF Frequency | 2.4GHz | |
Function | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 576,19000 Kč | 576,19 Kč |
| Unit Price without VAT: | 576,19000 Kč |
|---|---|
| Unit Price with VAT: | 697,18990 Kč |




