


ESP32-PICO-D4 | |
|---|---|
DigiKey Part Number | 1904-1029-2-ND - Tape & Reel (TR) 1904-1029-1-ND - Cut Tape (CT) 1904-1029-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESP32-PICO-D4 |
Description | RF TXRX MOD BLUETOOTH WIFI SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.2 +EDR, Class 1, 2 and 3 Transceiver Module 2.4GHz ~ 2.5GHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ESP32-PICO-D4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | CCK, DSSS, OFDM | |
Frequency | 2.4GHz ~ 2.5GHz | |
Data Rate | 150Mbps | |
Power - Output | 20.5dBm | |
Sensitivity | -98.4dBm | |
Serial Interfaces | GPIO, I2C, I2S, PWM, SDIO, SPI, UART | |
Antenna Type | - | |
Utilized IC / Part | ESP32 | |
Memory Size | 4MB Flash | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,93000 Kč | 142,93 Kč |
| 10 | 123,87900 Kč | 1 238,79 Kč |
| 25 | 117,24000 Kč | 2 931,00 Kč |
| 100 | 108,12750 Kč | 10 812,75 Kč |
| 250 | 102,66760 Kč | 25 666,90 Kč |
| 500 | 98,81376 Kč | 49 406,88 Kč |
| 1 000 | 95,18242 Kč | 95 182,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 94,72553 Kč | 189 451,06 Kč |
| Unit Price without VAT: | 142,93000 Kč |
|---|---|
| Unit Price with VAT: | 172,94530 Kč |










