MFR Recommended

ESP32-H2-MINI-1-H4 | |
|---|---|
DigiKey Part Number | 1965-ESP32-H2-MINI-1-H4TR-ND - Tape & Reel (TR) 1965-ESP32-H2-MINI-1-H4CT-ND - Cut Tape (CT) 1965-ESP32-H2-MINI-1-H4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESP32-H2-MINI-1-H4 |
Description | RF TXRX MOD BT TRACE SMD |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth Bluetooth v5.3, Zigbee® Transceiver Module 2.4GHz Integrated, Trace Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | O-QPSK | |
Frequency | 2.4GHz | |
Data Rate | 2Mbps | |
Power - Output | 18.5dBm | |
Sensitivity | -105.5dBm | |
Serial Interfaces | GPIO, I2C, I2S, JTAG, PWM, SPI, UART, USB | |
Antenna Type | Integrated, Trace | |
Utilized IC / Part | - | |
Memory Size | 4MB Flash | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | 25mA ~ 29mA | |
Current - Transmitting | 26mA ~ 123mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Package / Case | 61-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,10000 Kč | 78,10 Kč |
| 10 | 67,52800 Kč | 675,28 Kč |
| 25 | 63,83200 Kč | 1 595,80 Kč |
| 100 | 58,75060 Kč | 5 875,06 Kč |
| 250 | 55,70000 Kč | 13 925,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 43,57383 Kč | 28 322,99 Kč |
| Unit Price without VAT: | 78,10000 Kč |
|---|---|
| Unit Price with VAT: | 94,50100 Kč |










